Orn Condor Unisex Trousers Navy 116 cm Waist 29in Leg

Subtotal (1 unit)*

$49.99

(exc. GST)

$54.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.99

*price indicative

RS Stock No.:
268-0053
Mfr. Part No.:
2500/NV/S/46
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

29in

Waist Size

116 cm

Number of Pockets

5

Size

L

Material

65% Polyester, 35% Cotton

Series

Condor

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn condor combat trouser that has multiple pocket with extra strong lining including two front and two rear pockets. The slight elastication at side of waistband by which it is very comfortable to wear and it is best selling, multifunctional and hard wearing trouser.

Heavy duty non scratch fixing studs on waistband

High quality brass YKK zip with lifetime guarantee

Triple stitched on all main seams for ultimate strength

Internal kneepad pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy