Mascot Workwear Advanced Unisex Trousers Black 39 in Waist 820mm Leg

Subtotal (1 unit)*

$254.76

(exc. GST)

$280.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.76

*price indicative

RS Stock No.:
267-6186
Mfr. Part No.:
21679-311-0982C54
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

820mm

Size

98 cm

Waist Size

39 in

Material

Polyamide

Series

Advanced

Resistance Features

Water Repellent, Lightweight

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear size 38.5 x 32 inches functional trousers has ultimate stretch material which provides unique freedom of movement and high comfort. This trouser has excellent ventilation at the knee area. This trouser offers elastic adjustment at foot.

Ultimate stretch material provides unique freedom of movement and high comfort

Ergonomically shaped trouser legs are constructed to follow the body's natural movements

The water repellent multifunctional stretch material combines a low weight with a very

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy