Mascot Workwear Advanced Unisex Trousers Navy 33 in Waist 820mm Leg

Subtotal (1 unit)*

$254.76

(exc. GST)

$280.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.76

*price indicative

RS Stock No.:
267-6175
Mfr. Part No.:
21679-311-01082C48
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

820mm

Waist Size

33 in

Size

83 cm

Material

Polyamide

Resistance Features

Water Repellent, Lightweight

Series

Advanced

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear size 32.5 x 32 inches functional trousers has ultimate stretch material which provides unique freedom of movement and high comfort. This trouser has excellent ventilation at the knee area. This trouser offers elastic adjustment at foot.

Ultimate stretch material provides unique freedom of movement and high comfort

Ergonomically shaped trouser legs are constructed to follow the body's natural movements

The water repellent multifunctional stretch material combines a low weight with a very

  • RS Stock No. 2676183
  • Mfr. Part No. 21679-311-0982C48
Each
$254.76
  • RS Stock No. 2183995
  • Mfr. Part No. 12779-442-010 82C48
Each
$170.90
  • RS Stock No. 2184085
  • Mfr. Part No. 17731-442-09 82C48
Each
$205.07
  • RS Stock No. 2184002
  • Mfr. Part No. 12779-442-09 82C48
Each
$170.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy