Mascot Workwear Advanced Unisex Trousers Navy 33 in Waist 900mm Leg
- RS Stock No.:
- 205-767
- Mfr. Part No.:
- 21679-311-010-90C48
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$314.48
(exc. GST)
$345.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.48 |
*price indicative
- RS Stock No.:
- 205-767
- Mfr. Part No.:
- 21679-311-010-90C48
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 900mm | |
| Waist Size | 33 in | |
| Size | 83 cm | |
| Material | Elastane, Polyamide | |
| Resistance Features | Lightweight, Water Repellent | |
| Series | Advanced | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 900mm | ||
Waist Size 33 in | ||
Size 83 cm | ||
Material Elastane, Polyamide | ||
Resistance Features Lightweight, Water Repellent | ||
Series Advanced | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- LA
The Mascot Functional trousers are designed for ultimate comfort and freedom of movement, featuring a unique stretch material that is both lightweight and highly durable. The water repellent, multifunctional fabric is tailored with ergonomically shaped legs. Enhanced ventilation at the knee area adds to their practicality, while elastic adjustments at the foot provide additional convenience for an optimal outdoor experience.
Double stitched seams on leg and crotch
Ergonomically formed trouser leg
Belt loops
Fly with zip
Front and back pockets
Thigh pockets in left side
Thigh pockets in right side
Related links
- Mascot Workwear Advanced Unisex Trousers Black 83 cm Waist 90cm Leg
- Mascot Workwear Advanced Unisex Trousers Navy 83 cm Waist 76cm Leg
- Mascot Workwear Advanced Unisex Trousers Navy 93 cm Waist 90cm Leg
- Mascot Workwear Advanced Unisex Trousers Navy 86 cm Waist 90cm Leg
- Mascot Workwear Advanced Unisex Trousers Navy 114 cm Waist 90cm Leg
- Mascot Workwear Advanced Unisex Trousers Navy 98 cm Waist 90cm Leg
- Mascot Workwear Advanced Unisex Trousers Navy 78 cm Waist 90cm Leg
- Mascot Workwear Advanced Unisex Trousers Navy 91 cm Waist 90cm Leg
