Mascot Workwear MASCOT ACCELERATE ULTIMATE STRETCH Unisex Work Trouser Navy 37 in Waist 820mm Leg
- RS Stock No.:
- 264-7565
- Mfr. Part No.:
- 18479-311-01082C52
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$258.98
(exc. GST)
$284.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.98 |
*price indicative
- RS Stock No.:
- 264-7565
- Mfr. Part No.:
- 18479-311-01082C52
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 820mm | |
| Number of Pockets | 4 | |
| Waist Size | 37 in | |
| Size | 93 cm | |
| Material | 92% Polyamide, Cordura, 8% Elastane | |
| Series | MASCOT ACCELERATE ULTIMATE STRETCH | |
| Resistance Features | Water Resistant, Highly Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 820mm | ||
Number of Pockets 4 | ||
Waist Size 37 in | ||
Size 93 cm | ||
Material 92% Polyamide, Cordura, 8% Elastane | ||
Series MASCOT ACCELERATE ULTIMATE STRETCH | ||
Resistance Features Water Resistant, Highly Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
The Mascot Workwear trousers dark navy has a water-repellent finish, ultimate stretch fabric that is lightweight and highly durable and the kneepad pockets of durable CORDURA are adjustable so the kneepads have the optimal position on your knees also the kneepads are easily inserted from the sides via a zipper, even while wearing the trousers with size 36.5 x 32 inches.
Excellent ventilation at the knee area
Low waist with form-cut waistband ensures comfort and freedom of movement
Co-certified for use with MASCOT kneepad type, short or long
Related links
- Mascot Workwear ULTIMATE STRETCH - MASCOT ACCELERATE Unisex Work Trouser Black 93 cm Waist 82cm Leg
- Mascot Workwear MASCOT ACCELERATE ULTIMATE STRETCH Unisex Work Trouser Black 93 cm Waist 82cm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Navy 93 cm Waist 82cm Leg
- Mascot Workwear MASCOT ACCELERATE ULTIMATE STRETCH Unisex Work Trouser Navy 103 cm Waist 82cm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Navy 93 cm Waist 82cm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 78 cm Waist 82cm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 103 cm Waist 82cm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Navy 103 cm Waist 82cm Leg
