Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Navy 37 in Waist 820mm Leg
- RS Stock No.:
- 264-7526
- Mfr. Part No.:
- 17031-311-01082C52
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$462.00
(exc. GST)
$508.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.00 |
*price indicative
- RS Stock No.:
- 264-7526
- Mfr. Part No.:
- 17031-311-01082C52
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 820mm | |
| Waist Size | 37 in | |
| Size | 93 cm | |
| Material | 8% Elastane, 92% Polyamide | |
| Resistance Features | Puncture Resistant, Water Repellent | |
| Series | MASCOT ADVANCED | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 820mm | ||
Waist Size 37 in | ||
Size 93 cm | ||
Material 8% Elastane, 92% Polyamide | ||
Resistance Features Puncture Resistant, Water Repellent | ||
Series MASCOT ADVANCED | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear trousers dark navy has a water-repellent finish, ultimate stretch fabric that is lightweight and highly durable and well-designed holster pockets of durable CORDURA can easily be zipped off when not in use with size 36.5 x 32 inches.
Excellent ventilation at the knee area
Extra visibility with the help of reflectors
Co-certified for use with MASCOT kneepad type, long
Related links
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Navy 93 cm Waist 82cm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Black 93 cm Waist 82cm Leg
- Mascot Workwear Advanced Unisex Trousers Navy 93 cm Waist 82cm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Navy 93 cm Waist 82cm Leg
- Mascot Workwear MASCOT ACCELERATE ULTIMATE STRETCH Unisex Work Trouser Navy 93 cm Waist 82cm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Navy 83 cm Waist 82cm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Black 88 cm Waist 82cm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Black 103 cm Waist 82cm Leg
