Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Navy 39 in Waist 820mm Leg

Subtotal (1 unit)*

$338.31

(exc. GST)

$372.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.31

*price indicative

RS Stock No.:
264-7554
Mfr. Part No.:
18031-311-01082C54
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Work Trouser

Gender

Unisex

Colour

Navy

Leg Length

820mm

Waist Size

39 in

Size

98 cm

Material

8% Elastane, 92% Polyamide

Series

MASCOT ACCELERATE

Resistance Features

Water Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear trousers dark navy has a water-repellent finish, ultimate stretch fabric that is lightweight and highly durable and holster pockets of durable CORDURA also the kneepad pockets of durable CORDURA are adjustable so the kneepads have the optimal position on your knees with size 38.5 x 32 inches.

Excellent ventilation at the knee area

Extra visibility with the help of reflectors

Co-certified for use with MASCOT kneepad type, short or long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy