Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 41 in Waist 820mm Leg
- RS Stock No.:
- 264-7556
- Mfr. Part No.:
- 18031-311-0982C46
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$338.31
(exc. GST)
$372.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.31 |
*price indicative
- RS Stock No.:
- 264-7556
- Mfr. Part No.:
- 18031-311-0982C46
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 820mm | |
| Size | 104 cm | |
| Waist Size | 41 in | |
| Material | 8% Elastane, 92% Polyamide | |
| Series | MASCOT ACCELERATE | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 820mm | ||
Size 104 cm | ||
Waist Size 41 in | ||
Material 8% Elastane, 92% Polyamide | ||
Series MASCOT ACCELERATE | ||
Resistance Features Water Repellent | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear trousers black has a water-repellent finish, ultimate stretch fabric that is lightweight and highly durable and holster pockets of durable CORDURA also the kneepad pockets of durable CORDURA are adjustable so the kneepads have the optimal position on your knees with size 30.5 x 32 inches.
Excellent ventilation at the knee area
Extra visibility with the help of reflectors
Co-certified for use with MASCOT kneepad type, short or long
Related links
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 78 cm Waist 82cm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Black 78 cm Waist 82cm Leg
- Mascot Workwear MASCOT ADVANCED ULTIMATE STRETCH Unisex Work Trouser Black 78 cm Waist 82cm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Navy 78 cm Waist 82cm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 83 cm Waist 82cm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 103 cm Waist 82cm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 98 cm Waist 82cm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 88 cm Waist 82cm Leg
