Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Navy 41 in Waist 820mm Leg

Subtotal (1 unit)*

$270.43

(exc. GST)

$297.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.43

*price indicative

RS Stock No.:
264-7535
Mfr. Part No.:
17179-311-01082C46
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Work Trouser

Gender

Unisex

Colour

Navy

Leg Length

820mm

Size

104 cm

Number of Pockets

4

Waist Size

41 in

Material

92% Polyamide, 8% Elastane, Cordura

Series

MASCOT ADVANCED

Resistance Features

Water Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear trousers dark navy has a water-repellent finish, ultimate stretch fabric that is lightweight and highly durable and the kneepad pockets of durable CORDURA are adjustable so the kneepads have the optimal position on your knees with size 30.5 x 32 inches.

Excellent ventilation at the knee area

The fabric is hardly felt against the skin as the pockets are integrated in the design

Co-certified for use with MASCOT kneepad type, long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy