Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Navy 35 in Waist 820mm Leg
- RS Stock No.:
- 264-7537
- Mfr. Part No.:
- 17179-311-01082C50
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$270.43
(exc. GST)
$297.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.43 |
*price indicative
- RS Stock No.:
- 264-7537
- Mfr. Part No.:
- 17179-311-01082C50
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 820mm | |
| Size | 88 cm | |
| Waist Size | 35 in | |
| Material | 92% Polyamide, 8% Elastane | |
| Series | MASCOT ADVANCED | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 820mm | ||
Size 88 cm | ||
Waist Size 35 in | ||
Material 92% Polyamide, 8% Elastane | ||
Series MASCOT ADVANCED | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear trousers dark navy has a water-repellent finish, ultimate stretch fabric that is lightweight and highly durable and the kneepad pockets of durable CORDURA are adjustable so the kneepads have the optimal position on your knees with size 34.5 x 32 inches.
Excellent ventilation at the knee area
The fabric is hardly felt against the skin as the pockets are integrated in the design
Co-certified for use with MASCOT kneepad type, long
Related links
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Navy 88 cm Waist 82cm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Black 88 cm Waist 82cm Leg
- Mascot Workwear Advanced Unisex Trousers Navy 88 cm Waist 82cm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Navy 88 cm Waist 82cm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Navy 103 cm Waist 82cm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Navy 93 cm Waist 82cm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Navy 98 cm Waist 82cm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Navy 83 cm Waist 82cm Leg
