ProGARM 7638 Arc Men's Trousers Navy 36 in Waist
- RS Stock No.:
- 260-7289
- Mfr. Part No.:
- 7638-NAV-T36
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$209.65
(exc. GST)
$230.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $209.65 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$255.44
(exc. GST)
$280.98
(inc. GST)
- RS Stock No.:
- 260-7289
- Mfr. Part No.:
- 7638-NAV-T36
- Brand:
- ProGARM
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Waist Size | 36 in | |
| Size | L | |
| Number of Pockets | 6 | |
| Material | VXS+Fabric | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | 7638 Arc | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 1149-5:2008, EN ISO 11611:2015, EN ISO 11612:2015, IEC 61482-2:2009 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Waist Size 36 in | ||
Size L | ||
Number of Pockets 6 | ||
Material VXS+Fabric | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series 7638 Arc | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 1149-5:2008, EN ISO 11611:2015, EN ISO 11612:2015, IEC 61482-2:2009 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM 7638 Arc Men's Trousers Navy S Waist
- ProGARM 7638 Arc Men's Trousers Navy 40 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 38 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 48 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 42 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 38 in Waist
- ProGARM 7638 Arc Men's Trousers Navy 46 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 32 cm Waist

