ProGARM 7638 Arc Men's Trousers Navy 48 cm Waist

This image is representative of the product range

Subtotal (1 unit)*

$216.60

(exc. GST)

$238.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.60

*price indicative

RS Stock No.:
260-7303
Mfr. Part No.:
7638-NAV-R48
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Trousers

Gender

Men

Colour

Navy

Size

48 cm

Waist Size

48 cm

Number of Pockets

6

Material

VXS+Fabric

Resistance Features

Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

7638 Arc

Knee Pad Pocket

Yes

Standards/Approvals

EN 1149-5:2008, EN ISO 11611:2015, EN ISO 11612:2015, IEC 61482-2:2009

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The Pro Garm Trousers provides a superior quality combat pocket trouser with improved fit for improved comfort and appearance. It consist of a combat pocket with flap which is a safe storage space as well as a kneepad pockets for extra comfort.

Arc flash protection and flame resistant fabric

Regular size

Lifetime quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy