MOLINEL B-ROK Unisex Trousers Grey 112 cm Waist 840mm Leg

Subtotal (1 unit)*

$113.97

(exc. GST)

$125.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.97

*price indicative

RS Stock No.:
258-5818
Mfr. Part No.:
0901 4101 044 / 2XL
Brand:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Product Type

Trousers

Gender

Unisex

Colour

Grey

Leg Length

840mm

Size

2XL

Waist Size

112 cm

Number of Pockets

7

Material

Polyester, Cotton

Series

B-ROK

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The Molinel kneepad trouser has side-elasticated waistband, 5 contrasting belt loops, black rubber-effect button fastening and zip. Also it has 1 left thigh pocket with a pleat that can be adjusted by press-stud, fastened by a flap with contrasting petrol + a smartphone pocket within this pocket. It has 1 contrasting ruler pocket on the right with several compartments (for a ruler, cutter, pen), 1 back patch pocket with a gusset on each side in contrasting petrol blue, fastened by a flap with contrasting petrol blue underside and a concealed press-stud.

Hammer loop on the right back

Cordura panels for kneepads, adjustable in 2 positions

Contrasting panels on the inside leg and ankles

Double topstitching

65% polyester, 35% cotton, 310g/m²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy