Delta Electronics DRL Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 48V dc dc Output, 2.5A Output,

Subtotal (1 unit)*

$65.07

(exc. GST)

$71.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.07

*price indicative

RS Stock No.:
241-1634
Mfr. Part No.:
DRL-48V120W1EN
Brand:
Delta Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Electronics

Series

DRL

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

2.5A

Width

30mm

Height

123.6mm

Depth

116.8mm

Mounting Type

DIN Rail Mount

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Electronics LYTE II DIN rail power supply is 48 Vdc, 2.5 A, 120 W, single phase power supply unit which is convection-cooled LYTE II series will operate full power from -30°C to +50°C, then de-rating up to +70°C at 230 Vac. It can operate in constant current mode, making it suitable for inductive and capacitive loads.

Slim design, relay contact
High power density
Universal AC input voltage range of 90 to 264 Vac
Wide temperature range of -30°C to 70°C with -40°C cold start
Built-in constant current circuit for reactive loads

Related links