Orn Condor Women's Trousers Navy 80 cm Waist 29in Leg

Subtotal (1 unit)*

$49.19

(exc. GST)

$54.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.19

*price indicative

RS Stock No.:
253-5854
Mfr. Part No.:
2560-15/N/18R
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Trousers

Gender

Women

Colour

Navy

Leg Length

29in

Size

18

Waist Size

80 cm

Number of Pockets

6

Material

Polyester, Cotton

Series

Condor

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Orn ladies condor combat trouser is multi functional hardwearing trouser. It is slight elasticated at sides of waistband and very comfortable to wear. Multiple pockets with extra strong lining including 2 front & 2 rear pockets.

Combat style leg pockets, mobile phone pocket on thigh

Heavy duty non-scratch fixing stud on waistband

Triple stitched on main seams for ultimate strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy