Orn Unisex Trousers Navy 59 cm Waist 36in Leg

Subtotal (1 unit)*

$29.19

(exc. GST)

$32.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.19

*price indicative

RS Stock No.:
253-5680
Mfr. Part No.:
8900-15/N/M
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

36in

Size

M

Waist Size

59 cm

Number of Pockets

1

Material

Cotton, Polyester

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn scrub trouser is easy to work in and comfortable to wear. Has single right front patch pocket.

Elasticated waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy