Delta Plus Mach 5 Unisex Work Trouser Black, Green, White, Yellow 98 → 106 cm Waist 830mm Leg

Subtotal (1 unit)*

$137.67

(exc. GST)

$151.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.67

*price indicative

RS Stock No.:
250-3886
Mfr. Part No.:
M5PA3GNXX
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Trouser

Gender

Unisex

Colour

Black, Green, White, Yellow

Leg Length

830mm

Size

98/106 cm

Number of Pockets

8

Waist Size

98 → 106 cm

Material

Cotton, Polyester

Resistance Features

Abrasion Resistant

Series

Mach 5

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013, EN 14404:2004+A1

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus M5PA3 MACH 5 working trouser made from cotton/polyester. It comes with loose cut, elasticated waist on both sides, preformed knees, 8 pockets including 1 ruler.

Increased lifespan

Fleece lined kidney protector

Retro-reflective piping

Perfect protection of the lower back against the cold

Increased comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy