Delta Plus Mach 5 Unisex Trousers Yellow, White, Green, Black 41 in Waist 830mm Leg
- RS Stock No.:
- 302-111
- Mfr. Part No.:
- M5PA3GNXX
- Brand:
- Delta Plus
Subtotal (1 unit)*
$120.83
(exc. GST)
$132.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.83 |
*price indicative
- RS Stock No.:
- 302-111
- Mfr. Part No.:
- M5PA3GNXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Yellow, White, Green, Black | |
| Leg Length | 830mm | |
| Waist Size | 41 in | |
| Number of Pockets | 8 | |
| Size | 41 in | |
| Material | Polyester, Cotton | |
| Resistance Features | Abrasion Resistant | |
| Series | Mach 5 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN 14404:2004+A1 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Yellow, White, Green, Black | ||
Leg Length 830mm | ||
Waist Size 41 in | ||
Number of Pockets 8 | ||
Size 41 in | ||
Material Polyester, Cotton | ||
Resistance Features Abrasion Resistant | ||
Series Mach 5 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN 14404:2004+A1 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Trouser is a loose fitting, hard wearing work trouser which is designed for kneeling work in aggressive environments. Ideal for public works, building, finishing works and craftsmanship, maintenance, automotive, and public services.
Raised fleece lined back belt to protect the back from the cold
Reflective piping for greater visibility at night
Reinforcements for optimum abrasion resistance
Related links
- Delta Plus Mach 5 Unisex Trousers Yellow Green, Black 32 in Waist 81cm Leg
- Delta Plus Mach 5 Unisex Work Trouser Black White, Yellow 98 to 106 cm Waist 83cm Leg
- Delta Plus Mach 5 Unisex Work Trouser Green Yellow, Black 90 to 98 cm Waist 83cm Leg
- Delta Plus Mach 5 Unisex Work Trouser Yellow Green, Black 66 to 74 cm Waist 79cm Leg
- Delta Plus Mach 5 Unisex Work Trouser Yellow Green, Black 106 to 117 cm Waist 85cm Leg
- Delta Plus MACH 2 Women's Work Trouser Yellow Green, Black 39 to 42 in Waist 82cm Leg
- Delta Plus Mach 5 Unisex Trousers Black White, Yellow 46 in Waist 85cm Leg
- Delta Plus MACH CORPORATE Unisex Work Trouser Yellow Green, Black 42/44 in Waist 32.5in Leg
