Delta Plus Mach 5 Unisex Work Trouser Black, Green, White, Yellow 82 → 90 cm Waist 810mm Leg

Subtotal (1 unit)*

$118.66

(exc. GST)

$130.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.66

*price indicative

RS Stock No.:
250-3881
Mfr. Part No.:
M5PA3GNGT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Trouser

Gender

Unisex

Colour

Black, Green, White, Yellow

Leg Length

810mm

Waist Size

82 → 90 cm

Size

82/90 cm

Material

Polyester, Cotton

Series

Mach 5

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004+A1, EN ISO 13688:2013

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus M5PA3 MACH 5 working trouser made from cotton/polyester. It comes with loose cut, elasticated waist on both sides, preformed knees, 8 pockets including 1 ruler.

Increased lifespan

Fleece lined kidney protector

Retro-reflective piping

Perfect protection of the lower back against the cold

Increased comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy