Delta Plus Mach 5 Unisex Work Trouser Yellow, White, Green, Black 66 → 74 cm Waist 790mm Leg
- RS Stock No.:
- 250-3883
- Mfr. Part No.:
- M5PA3GNPT
- Brand:
- Delta Plus
Subtotal (1 unit)*
$119.77
(exc. GST)
$131.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.77 |
*price indicative
- RS Stock No.:
- 250-3883
- Mfr. Part No.:
- M5PA3GNPT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Yellow, White, Green, Black | |
| Leg Length | 790mm | |
| Number of Pockets | 8 | |
| Waist Size | 66 → 74 cm | |
| Size | 66/74 cm | |
| Material | Polyester, Cotton | |
| Series | Mach 5 | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN 14404:2004+A1 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Yellow, White, Green, Black | ||
Leg Length 790mm | ||
Number of Pockets 8 | ||
Waist Size 66 → 74 cm | ||
Size 66/74 cm | ||
Material Polyester, Cotton | ||
Series Mach 5 | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN 14404:2004+A1 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus M5PA3 MACH 5 working trouser made from cotton/polyester. It comes with loose cut, elasticated waist on both sides, preformed knees, 8 pockets including 1 ruler.
Increased lifespan
Fleece lined kidney protector
Retro-reflective piping
Perfect protection of the lower back against the cold
Increased comfort
Related links
- Delta Plus Mach 5 Unisex Work Trouser Yellow Green, Black 106 to 117 cm Waist 85cm Leg
- Delta Plus MACH CORPORATE Unisex Work Trouser Yellow Green, Black 42/44 in Waist 32.5in Leg
- Delta Plus MACH CORPORATE Unisex Work Trouser Yellow Green, Black 38/40 in Waist 32.5in Leg
- Delta Plus MACH CORPORATE Unisex Work Trouser Yellow Green, Black 50/52 in Waist 33.5in Leg
- Delta Plus Mach 5 Unisex Work Trouser Green Yellow, Black 74 to 82 cm Waist 81cm Leg
- Delta Plus Mach 5 Unisex Trousers Yellow Green, Black 32 in Waist 81cm Leg
- Delta Plus Mach 5 Unisex Work Trouser Black White, Yellow 82 to 90 cm Waist 81cm Leg
- Delta Plus Mach 5 Unisex Trousers Yellow Green, Black 41 in Waist 83cm Leg
