Portwest T602 Unisex Work Trouser Grey, Black 38 in Waist

Subtotal (1 unit)*

$85.58

(exc. GST)

$94.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.58

*price indicative

RS Stock No.:
237-2834
Mfr. Part No.:
T602ZBR38
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Trouser

Gender

Unisex

Colour

Grey, Black

Number of Pockets

12

Size

97 cm

Waist Size

38 in

Material

Polyester, Cotton

Series

T602

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest rugged trouser made from Kingsmill polyester/cotton 300g fabric with a modern fit and adjustable leg length. Packed full of features to offer superb function and performance including, top loading pre-shaped knee pad pockets, triple stitched

Durable polycotton fabric for high performance and maximum wearer comfort

Reflective piping for increased visibility

12 Pockets for ample storage

Double rule pocket

Gripper elasticated inner waistline helping keep upper body garments in place

Concealed dr

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy