Portwest T602 Unisex Work Trouser Black, Grey 40 in Waist
- RS Stock No.:
- 237-2835
- Mfr. Part No.:
- T602ZBR40
- Brand:
- Portwest
Subtotal (1 unit)*
$81.50
(exc. GST)
$89.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.50 |
*price indicative
- RS Stock No.:
- 237-2835
- Mfr. Part No.:
- T602ZBR40
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black, Grey | |
| Size | 102 cm | |
| Waist Size | 40 in | |
| Number of Pockets | 12 | |
| Material | Cotton, Polyester | |
| Series | T602 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black, Grey | ||
Size 102 cm | ||
Waist Size 40 in | ||
Number of Pockets 12 | ||
Material Cotton, Polyester | ||
Series T602 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest rugged trouser made from Kingsmill polyester/cotton 300g fabric with a modern fit and adjustable leg length. Packed full of features to offer superb function and performance including, top loading pre-shaped knee pad pockets, triple stitched
Durable polycotton fabric for high performance and maximum wearer comfort
Reflective piping for increased visibility
12 Pockets for ample storage
Double rule pocket
Gripper elasticated inner waistline helping keep upper body garments in place
Concealed dr
Related links
- Portwest T602 Unisex Work Trouser Black, Grey 42 in Waist
- Portwest T602 Unisex Work Trouser Black, Grey 32 in Waist
- Portwest T602 Unisex Work Trouser Grey, Black 38 in Waist
- Portwest T602 Unisex Work Trouser Black 100 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 28 to 48 Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 92 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 96 cm Waist 31in Leg
- Portwest T602 Unisex Work Trouser Black 108 cm Waist 31in Leg
