Portwest T602 Unisex Work Trouser Grey, Black 36 in Waist
- RS Stock No.:
- 237-2833
- Mfr. Part No.:
- T602ZBR36
- Brand:
- Portwest
Subtotal (1 unit)*
$81.50
(exc. GST)
$89.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.50 |
*price indicative
- RS Stock No.:
- 237-2833
- Mfr. Part No.:
- T602ZBR36
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Grey, Black | |
| Size | 91 cm | |
| Waist Size | 36 in | |
| Number of Pockets | 12 | |
| Material | Cotton, Polyester | |
| Series | T602 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Grey, Black | ||
Size 91 cm | ||
Waist Size 36 in | ||
Number of Pockets 12 | ||
Material Cotton, Polyester | ||
Series T602 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest rugged trouser made from Kingsmill polyester/cotton 300g fabric with a modern fit and adjustable leg length. Packed full of features to offer superb function and performance including, top loading pre-shaped knee pad pockets, triple stitched
Durable polycotton fabric for high performance and maximum wearer comfort
Reflective piping for increased visibility
12 Pockets for ample storage
Double rule pocket
Gripper elasticated inner waistline helping keep upper body garments in place
Concealed dr
Related links
- Portwest T602 Unisex Work Trouser Grey, Black 34 in Waist
- Portwest T602 Unisex Work Trouser Grey, Black 44 in Waist
- Portwest T602 Unisex Work Trouser Grey, Black 30 in Waist
- Portwest T602 Unisex Work Trouser Grey, Black 38 in Waist
- Portwest T602 Unisex Work Trouser Black, Grey 42 in Waist
- Portwest T602 Unisex Work Trouser Black, Grey 40 in Waist
- Portwest T602 Unisex Work Trouser Black, Grey 32 in Waist
- Portwest T602 Unisex Work Trouser Black 100 cm Waist 31in Leg
