Mascot Workwear Mannheim Unisex Trousers Navy 39 in Waist 820mm Leg
- RS Stock No.:
- 218-3998
- Mfr. Part No.:
- 12779-442-010 82C54
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$170.90
(exc. GST)
$187.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.90 |
*price indicative
- RS Stock No.:
- 218-3998
- Mfr. Part No.:
- 12779-442-010 82C54
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 820mm | |
| Waist Size | 39 in | |
| Size | 98 cm | |
| Material | Polyester, Cotton | |
| Series | Mannheim | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 820mm | ||
Waist Size 39 in | ||
Size 98 cm | ||
Material Polyester, Cotton | ||
Series Mannheim | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
The Mascot Trousers with kneepad pockets is co certified for use with Mascot kneepad type short or long as the kneepad pocket is height-adjustable. It has integrated phone pocket in the right pocket. It is dark navy in colour. It has durable cordura reinf
It is lightweight
It has adjustable hammer loop
It has pen pocket
Related links
- Mascot Workwear Mannheim Unisex Trousers Black 39 in Waist 82cm Leg
- Mascot Workwear Mannheim Unisex Trousers Navy 31 in Waist 82cm Leg
- Mascot Workwear Mannheim Unisex Trousers Navy 33 in Waist 82cm Leg
- Mascot Workwear Mannheim Unisex Trousers Navy 41 in Waist 82cm Leg
- Mascot Workwear Mannheim Unisex Trousers Navy 37 in Waist 82cm Leg
- Mascot Workwear Mannheim Unisex Trousers Navy 35 in Waist 82cm Leg
- Mascot Workwear Mannheim Unisex Trousers Black 41 in Waist 82cm Leg
- Mascot Workwear Mannheim Unisex Trousers Black 35 in Waist 82cm Leg
