Mascot Workwear Mannheim Unisex Trousers Navy 37 in Waist 820mm Leg

Subtotal (1 unit)*

$170.90

(exc. GST)

$187.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.90

*price indicative

RS Stock No.:
218-3997
Mfr. Part No.:
12779-442-010 82C52
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

820mm

Waist Size

37 in

Size

93 cm

Material

Polyester, Cotton

Series

Mannheim

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

The Mascot Trousers with kneepad pockets is co certified for use with Mascot kneepad type short or long as the kneepad pocket is height-adjustable. It has integrated phone pocket in the right pocket. It is dark navy in colour. It has durable cordura reinf

It is lightweight

It has adjustable hammer loop

It has pen pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy