MOLINEL DYNAMIC FIT Unisex Work Trouser Grey 48 in Waist 32in Leg
- RS Stock No.:
- 146-3637
- Mfr. Part No.:
- DYNPNH22PGCON/ T48
- Brand:
- MOLINEL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-3637
- Mfr. Part No.:
- DYNPNH22PGCON/ T48
- Brand:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Grey | |
| Leg Length | 32in | |
| Waist Size | 48 in | |
| Size | 48L | |
| Material | Cotton, Polyester | |
| Series | DYNAMIC FIT | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Grey | ||
Leg Length 32in | ||
Waist Size 48 in | ||
Size 48L | ||
Material Cotton, Polyester | ||
Series DYNAMIC FIT | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- MOLINEL DYNAMIC FIT Grey Trousers, Size 50 - L 32in L
- MOLINEL CHARPENTIER Unisex Work Trouser Green White, Yellow 48 in Waist 31in Leg
- UPower U-Supremacy Men's Work Trouser Grey 48 in Waist 32in Leg
- UPower Performance Men's Work Trouser Grey 48 in Waist 32in Leg
- Delta Plus MACH CORPORATE Unisex Work Trouser Green Yellow, Black 34/36 in Waist 32in Leg
- Delta Plus MACH CORPORATE Unisex Work Trouser Black White, Yellow 34/36 in Waist 32in Leg
- MOLINEL NEWPILOTE Men's Work Trouser Blue 48 to 50 in Waist 32in Leg
- MOLINEL NEWPILOTE Men's Work Trouser Blue 40 to 42 in Waist 32in Leg
