ProGARM TR222M Men's Combat Trouser Navy 85 cm Waist 860mm Leg
- RS Stock No.:
- 802-675
- Mfr. Part No.:
- TR222M-NAV-PARENT-S32
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$471.33
(exc. GST)
$518.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.33 |
*price indicative
- RS Stock No.:
- 802-675
- Mfr. Part No.:
- TR222M-NAV-PARENT-S32
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 860mm | |
| Waist Size | 85 cm | |
| Size | 32 | |
| Material | Stretch Fabric | |
| Series | TR222M | |
| Resistance Features | Stretchable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 860mm | ||
Waist Size 85 cm | ||
Size 32 | ||
Material Stretch Fabric | ||
Series TR222M | ||
Resistance Features Stretchable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser provides robust protection and flexibility, crafted with ripstop stretch fabric Ideal for demanding environments. Designed for male wearers, it seamlessly combines comfort with essential safety features.
Waistband features concealed swivel front fastening for a secure fit
Reinforced kneepad pockets enhance durability during intensive tasks
Pre-bent knees allow for ease of movement and comfort
Related links
- ProGARM TR222 Men's Combat Trouser Navy 85 cm Waist 86cm Leg
- ProGARM TR222M Men's Combat Trouser Navy 115 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 90 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 100 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 98 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 86cm Leg
