ProGARM TR222M Men's Combat Trouser Navy 115 cm Waist 810mm Leg
- RS Stock No.:
- 802-691
- Mfr. Part No.:
- TR222M-NAV-PARENT-T44
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$471.33
(exc. GST)
$518.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.33 |
*price indicative
- RS Stock No.:
- 802-691
- Mfr. Part No.:
- TR222M-NAV-PARENT-T44
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 810mm | |
| Waist Size | 115 cm | |
| Size | 44 | |
| Number of Pockets | 8 | |
| Material | Stretch Fabric | |
| Series | TR222M | |
| Resistance Features | Electrical Insulation | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 810mm | ||
Waist Size 115 cm | ||
Size 44 | ||
Number of Pockets 8 | ||
Material Stretch Fabric | ||
Series TR222M | ||
Resistance Features Electrical Insulation | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser offers Durable protection and flexibility, designed for demanding work environments. Crafted from ripstop stretch fabric, it ensures maximum comfort and security, complemented by Advanced safety features.
Waistband features concealed swivel front fastening for added security
Reinforced kneepad pockets allow for comfortable, adaptable use
Triple-stitched seams enhance durability in high-wear areas
Related links
- ProGARM TR222 Men's Combat Trouser Navy 115 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 81cm Leg
- ProGARM TR222M Men's Combat Trouser Navy 85 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 130 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 75 cm Waist 81cm Leg
