ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 860mm Leg
- RS Stock No.:
- 802-683
- Mfr. Part No.:
- TR222M-NAV-PARENT-T30
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$471.33
(exc. GST)
$518.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.33 |
*price indicative
- RS Stock No.:
- 802-683
- Mfr. Part No.:
- TR222M-NAV-PARENT-T30
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 860mm | |
| Waist Size | 80 cm | |
| Size | 30 | |
| Material | Stretch Fabric | |
| Resistance Features | Stretchable | |
| Series | TR222 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 860mm | ||
Waist Size 80 cm | ||
Size 30 | ||
Material Stretch Fabric | ||
Resistance Features Stretchable | ||
Series TR222 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser offers Durable protection with stretch fabric, designed for comfort and flexibility in demanding environments. Ideal for both male and female wearers, it features Advanced safety technology for reliable performance.
Constructed from ripstop stretch fabric for maximum mobility
Includes reinforced kneepad pockets for added durability
Features pre-bent knees to enhance comfort while moving
Equipped with a secure waistband and multiple pockets for practicality
Certified to APC 1 with an 8 cal/cm² ELIM rating
Related links
- ProGARM TR222 Men's Combat Trouser Navy 90 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 85 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 98 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 100 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 110 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 81cm Leg
