ProGARM TR222M Men's Hi Vis Trouser Navy 135 cm Waist 810mm Leg
- RS Stock No.:
- 802-672
- Mfr. Part No.:
- TR222M-NAV-PARENT-R52
- Brand:
- ProGARM
Subtotal (1 unit)*
$471.33
(exc. GST)
$518.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.33 |
*price indicative
- RS Stock No.:
- 802-672
- Mfr. Part No.:
- TR222M-NAV-PARENT-R52
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Hi Vis Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 810mm | |
| Size | 52 | |
| Waist Size | 135 cm | |
| Number of Pockets | 8 | |
| Material | Stretch Fabric | |
| Resistance Features | Electrical Insulation | |
| Series | TR222M | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Hi Vis Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 810mm | ||
Size 52 | ||
Waist Size 135 cm | ||
Number of Pockets 8 | ||
Material Stretch Fabric | ||
Resistance Features Electrical Insulation | ||
Series TR222M | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser offers robust protection and exceptional comfort in demanding environments, constructed with ripstop stretch fabric. It is designed to provide flexibility while ensuring safety through Advanced features and technologies.
Waistband with concealed swivel front fastening for a secure fit
Reinforced kneepad pockets and triple-stitched seams enhance durability
Pre-bent knees promote ease of movement during activities
Moisture-wicking fabric keeps the wearer comfortable
Related links
- ProGARM TR222M Men's Combat Trouser Navy 115 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 81cm Leg
- ProGARM TR222M Men's Combat Trouser Navy 85 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 115 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 130 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 75 cm Waist 81cm Leg
