Portwest C701 Men's Trousers Bottle Green 44.5 cm Waist 790mm Leg

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
755-818
Mfr. Part No.:
C701BGR34
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Men

Colour

Bottle Green

Leg Length

790mm

Size

34 in

Number of Pockets

6

Waist Size

44.5 cm

Material

35% Cotton, 65% Polyester

Series

C701

Resistance Features

Reinforced Seams

Knee Pad Pocket

No

Standards/Approvals

UKCA

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Combat Trouser is designed for durability and comfort in demanding environments. Built with high-quality materials, these trousers ensure a reliable fit while offering versatile functionality for various tasks.

Stylish design allows versatility for both work and casual settings

Meets various safety and quality standards, ensuring reliability on the job

Lightweight construction aids in ease of movement during tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy