Portwest Bizflame Industry Unisex Trousers Royal Blue 88 cm Waist 31in Leg
- RS Stock No.:
- 749-945
- Mfr. Part No.:
- FR06RBR34
- Brand:
- Portwest
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$139.74
(exc. GST)
$153.71
(inc. GST)
- RS Stock No.:
- 749-945
- Mfr. Part No.:
- FR06RBR34
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Royal Blue | |
| Leg Length | 31in | |
| Number of Pockets | 8 | |
| Waist Size | 88 cm | |
| Size | 34 in | |
| Material | Cotton, Polyester | |
| Series | Bizflame Industry | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 1149-5, EN 13034 Type PB (6), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), IEC 61482-2 IEC 61482-1-1 (Elim 11 CAL/CM²), IEC 61482-2 IEC 61482-1-2 APC 1, ASTM F1959/F1959M-12 (ATPV 16 CAL/CM2 (HAF 83.7%)) | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Royal Blue | ||
Leg Length 31in | ||
Number of Pockets 8 | ||
Waist Size 88 cm | ||
Size 34 in | ||
Material Cotton, Polyester | ||
Series Bizflame Industry | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 1149-5, EN 13034 Type PB (6), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), IEC 61482-2 IEC 61482-1-1 (Elim 11 CAL/CM²), IEC 61482-2 IEC 61482-1-2 APC 1, ASTM F1959/F1959M-12 (ATPV 16 CAL/CM2 (HAF 83.7%)) | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest Bizflame Industry Unisex Trousers Royal Blue 88 cm Waist 31in Leg
- Portwest Bizflame Industry Unisex Trousers Royal Blue 92 cm Waist 31in Leg
- Portwest Bizflame Industry Unisex Trousers Grey 96 cm Waist 31in Leg
- Portwest Bizflame Industry Unisex Trousers Royal Blue 108 cm Waist 79cm Leg
- Portwest Bizflame Industry Trousers Grey 84 cm Waist 31in Leg
- Portwest Bizflame Industry Unisex Trousers Grey 80 cm Waist 79cm Leg
- Portwest T602 Unisex Trousers Black, Navy 88 cm Waist 31in Leg
- Portwest RT46 Unisex Hi Vis Trouser Orange 88 cm Waist 31in Leg

