Portwest Bizflame Industry Unisex Trousers Royal Blue 108 cm Waist 790mm Leg
- RS Stock No.:
- 271-8329
- Mfr. Part No.:
- FR06RBR42
- Brand:
- Portwest
Subtotal (1 unit)*
$146.72
(exc. GST)
$161.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $146.72 |
*price indicative
- RS Stock No.:
- 271-8329
- Mfr. Part No.:
- FR06RBR42
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Royal Blue | |
| Leg Length | 790mm | |
| Size | 42 in | |
| Waist Size | 108 cm | |
| Number of Pockets | 8 | |
| Material | Cotton, Polyester | |
| Series | Bizflame Industry | |
| Resistance Features | Protection Against Radiant, 40+ UPF rated Fabric to block 98% of UV rays, Certified Protection Against Molten Metal Splash, Convective and Contact Heat, Flame Resistant, Non-Magnetic - Nickel and Ferrous Free | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | ASTM F1959/F1959M-12 (ATPV 16 CAL/CM2 (HAF 83.7%)), EN 13034 Type PB (6), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), IEC 61482-2 IEC 61482-1-1 (Elim 11 CAL/CM²), IEC 61482-2 IEC 61482-1-2 APC 1, EN 1149 -5 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Royal Blue | ||
Leg Length 790mm | ||
Size 42 in | ||
Waist Size 108 cm | ||
Number of Pockets 8 | ||
Material Cotton, Polyester | ||
Series Bizflame Industry | ||
Resistance Features Protection Against Radiant, 40+ UPF rated Fabric to block 98% of UV rays, Certified Protection Against Molten Metal Splash, Convective and Contact Heat, Flame Resistant, Non-Magnetic - Nickel and Ferrous Free | ||
Knee Pad Pocket Yes | ||
Standards/Approvals ASTM F1959/F1959M-12 (ATPV 16 CAL/CM2 (HAF 83.7%)), EN 13034 Type PB (6), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), IEC 61482-2 IEC 61482-1-1 (Elim 11 CAL/CM²), IEC 61482-2 IEC 61482-1-2 APC 1, EN 1149 -5 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Bizflame Industry Unisex Trousers Royal Blue 108 cm Waist 79cm Leg
- Portwest Bizflame Industry Unisex Trousers Royal Blue 92 cm Waist 31in Leg
- Portwest Bizflame Industry Unisex Trousers Royal Blue 88 cm Waist 31in Leg
- Portwest Bizflame Industry Unisex Trousers Grey 80 cm Waist 79cm Leg
- Portwest Bizflame Industry Unisex Trousers Grey 96 cm Waist 31in Leg
- Portwest FR06 Unisex Trousers Royal Blue 112 cm Waist 79cm Leg
- Portwest FR06 Unisex Trousers Royal Blue 84 cm Waist 79cm Leg
- Portwest FR06 Unisex Trousers Royal Blue 116 cm Waist 79cm Leg
