DMD 408730CBPT Unisex Trousers Marine 85cm Leg

Subtotal (1 unit)*

$72.20

(exc. GST)

$79.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.20

*price indicative

RS Stock No.:
595-734
Mfr. Part No.:
408730CBPT0
Brand:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Product Type

Trousers

Gender

Unisex

Colour

Marine

Leg Length

85cm

Size

XS

Series

408730CBPT

Resistance Features

Durable

Knee Pad Pocket

Yes

Standards/Approvals

RoHS Compliant

Elasticated Waist

Yes

COO (Country of Origin):
TN
The DMD Ideal Plus organic and recycled Prestige pants feature a right-hand back pocket with an asymmetrical flap secured by two hidden plastic snaps. They include a right-hand thigh pocket and a slightly smaller left-hand thigh pocket, both with asymmetrical flaps and hidden plastic snaps. A ruler pocket is integrated behind the flap of the right thigh pocket. Open knee reinforcements certified to EN 14404 allow for knee pad insertion, with adjustable bottom openings closed by hook-and-loop fasteners. The design includes kidney covers and reinforced bottoms on thigh and back pockets. The pants have an 80 cm inseam with a 5 cm hem for adjustable crotch length up to 85 cm.

Fly with injected zipper and plastic slider

5 loops including 1 wide loop on the back

Green collection

Kidney covers

Plastic haberdashery

Industrial washing

Elasticated waistband

Multi pockets x6

Knee pad pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy