DMD 60602OCMVT Unisex Trousers Marine 850mm Leg

Subtotal (1 unit)*

$244.08

(exc. GST)

$268.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.08

*price indicative

RS Stock No.:
595-619
Mfr. Part No.:
60602OCMVT4
Brand:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Product Type

Trousers

Gender

Unisex

Colour

Marine

Leg Length

850mm

Size

XL

Number of Pockets

2

Material

Ripstop 50% Lyocell 29% Cotton 20% Recycled Polyester 1% Carbon 300 Gr/M²

Series

60602OCMVT

Resistance Features

Durable

Knee Pad Pocket

Yes

Standards/Approvals

EN 1149-5, EN 13034 A1 Type 6, EN 14404 Type 2 Level 0, EN 17353 B2, EN ISO 11611 A1 Class 1, EN ISO 11612 a1/b1/c1/e2/f1, IEC 61482-2 Class 1

Elasticated Waist

Yes

COO (Country of Origin):
TN
The DMD Melt Master multi-risk pants feature a fly with an injected zipper and plastic slider, an elasticated waistband with side closures using a plastic rivet, and five belt loops including a wide rear loop. Constructed with plastic haberdashery, they include two side pockets with closed asymmetrical flaps, one right thigh pocket with clips and flap, and one back pocket with a flap all secured with hidden plastic snaps. The pants are equipped with 5 cm grey flame-retardant retroreflective strips double-stitched around the calves, kidney blankets, wider flaps for added protection, and standards marking on the right thigh pocket. The inseam measures 80 cm with an additional 5 cm hem for crotch adjustment up to 85 cm. Complies with IEC 61482-2 Class 1, EN ISO 11611 A1 Class 2, EN 1149-5, EN 17353 B2, and EN ISO 11612 A1 B1 C1 D3 E3 F1.

Multi pockets x4

Double-stitched retroreflective strips

Elasticated waistband

Plastic haberdashery

Industrial washing

Fitted cut

Kidney covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy