JRC DAMASCO Men's Trousers Green 42 cm Waist 1.13m Leg
- RS Stock No.:
- 505-229
- Mfr. Part No.:
- 990079 XL CAMOUFLAGE GREEN
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-229
- Mfr. Part No.:
- 990079 XL CAMOUFLAGE GREEN
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Green | |
| Leg Length | 1.13m | |
| Number of Pockets | 5 | |
| Size | XL | |
| Waist Size | 42 cm | |
| Material | 100% Cotton | |
| Series | DAMASCO | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Men | ||
Colour Green | ||
Leg Length 1.13m | ||
Number of Pockets 5 | ||
Size XL | ||
Waist Size 42 cm | ||
Material 100% Cotton | ||
Series DAMASCO | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Damasco Man Pants are crafted from lightweight pre-washed French terry fabric, made of 100% cotton. These pants feature a relaxed and practical design, with thoughtful details to ensure comfort and style.
Elasticated ribbed waistband, 5 cm in height
Fluorescent drawstring for waist adjustment
Covered front zipper fly
Related links
- JRC 990079 Men's Trousers Green 40 cm Waist 109cm Leg
- JRC 990071 Men's Trousers Melange 42 cm Waist 113cm Leg
- Nine worths USAIN Men's Work Trouser Black 86 cm Waist 113cm Leg
- JRC 990419 Green Unisex Work Vest, XL
- JRC 989615 Women's Trousers White 53 cm Waist 113cm Leg
- JRC 990225 Women's Trousers White 53 cm Waist 113cm Leg
- JRC 989611 Women's Work Shorts Melange 53 cm Waist 113cm Leg
- Nine worths CARY Men's Work Trouser Grey 86 cm Waist 113cm Leg
