Herock 23MTR1803 Unisex Trousers Navy 38 in Waist

Subtotal (1 unit)*

$180.98

(exc. GST)

$199.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.98

*price indicative

RS Stock No.:
330-069
Mfr. Part No.:
23MTR1803NY-38
Brand:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Trousers

Gender

Unisex

Colour

Navy

Size

38 in

Waist Size

38 in

Number of Pockets

9

Material

93% Cotton, 6% Polyester T400, 1% Elastane

Resistance Features

Stretch

Series

23MTR1803

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013 - EN ISO 14404:2004 + A1:2010

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Trousers feature a ruler pocket with a mobile pocket, a hammer loop, and back pockets reinforced with Cordura -Sorona for durability. The knee pockets are also reinforced with Cordura -Sorona for added protection. The extendable hem provides sizing flexibility. Certified to EN ISO 13688:2013 and EN ISO 14404:2004 + A1:2010 Type 2 Level 1 when paired with HEROCK knee pads 21MI0901, these trousers offer comfort, durability, and protection for demanding work environments.

Multi pocket stretch jeans trousers

Slim fit

Soft touch elasticated waistband

1 waistband loop with key ring

Removable and interchangeable nail pockets reinforced with Cordura

1 small pocket with zip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy