Herock 23MTR1803 Unisex Trousers Navy 40 in Waist
- RS Stock No.:
- 330-071
- Mfr. Part No.:
- 23MTR1803NY-40
- Brand:
- Herock
Subtotal (1 unit)*
$180.98
(exc. GST)
$199.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.98 |
*price indicative
- RS Stock No.:
- 330-071
- Mfr. Part No.:
- 23MTR1803NY-40
- Brand:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Number of Pockets | 9 | |
| Size | 40 in | |
| Waist Size | 40 in | |
| Material | 6% Polyester T400, 1% Elastane, 93% Cotton | |
| Resistance Features | Stretch | |
| Series | 23MTR1803 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013 - EN ISO 14404:2004 + A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Number of Pockets 9 | ||
Size 40 in | ||
Waist Size 40 in | ||
Material 6% Polyester T400, 1% Elastane, 93% Cotton | ||
Resistance Features Stretch | ||
Series 23MTR1803 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013 - EN ISO 14404:2004 + A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Trousers feature a ruler pocket with a mobile pocket, a hammer loop, and back pockets reinforced with Cordura -Sorona for durability. The knee pockets are also reinforced with Cordura -Sorona for added protection. The extendable hem provides sizing flexibility. Certified to EN ISO 13688:2013 and EN ISO 14404:2004 + A1:2010 Type 2 Level 1 when paired with HEROCK knee pads 21MI0901, these trousers offer comfort, durability, and protection for demanding work environments.
Multi pocket stretch jeans trousers
Slim fit
Soft touch elasticated waistband
1 waistband loop with key ring
Removable and interchangeable nail pockets reinforced with Cordura
1 small pocket with zip
Related links
- Herock 23MTR1803 Unisex Trousers Anthracite 40 in Waist
- Herock 23MTR1803 Unisex Trousers Black 40 in Waist
- Herock 23MTR1803 Unisex Trousers Navy 38 in Waist
- Herock 23MTR1803 Unisex Trousers Navy 42 in Waist
- Herock 23MTR1803 Unisex Trousers Navy 44 in Waist
- Herock 23MTR1803 Unisex Trousers Anthracite 38 in Waist
- Herock 23MTR1803 Unisex Trousers Black 44 in Waist
- Herock 23MTR1803 Unisex Trousers Black 42 in Waist
