Herock 23MTR2102 Unisex Trousers Anthracite 42 in Waist
- RS Stock No.:
- 330-031
- Mfr. Part No.:
- 23MTR2102AN-42
- Brand:
- Herock
Subtotal (1 unit)*
$123.32
(exc. GST)
$135.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.32 |
*price indicative
- RS Stock No.:
- 330-031
- Mfr. Part No.:
- 23MTR2102AN-42
- Brand:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Anthracite | |
| Size | 42 in | |
| Number of Pockets | 9 | |
| Waist Size | 42 in | |
| Material | 3% Elastane, 97% Cotton | |
| Series | 23MTR2102 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 14404:2004+A1:2010, EN ISO 13688:2013 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Anthracite | ||
Size 42 in | ||
Number of Pockets 9 | ||
Waist Size 42 in | ||
Material 3% Elastane, 97% Cotton | ||
Series 23MTR2102 | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 14404:2004+A1:2010, EN ISO 13688:2013 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Trousers feature a thigh pocket with a flap and Cordura reinforcement, two pen pockets, and two back pockets reinforced with Cordura. The knee pockets and extendable hem are also made with Cordura reinforcement for added durability. Certified to EN ISO 13688:2013 and EN 14404:2004+A1:2010 Type 2 Level 1 when paired with HEROCK knee protection 21MI0901, they provide enhanced safety, protection, and flexibility for demanding tasks.
Multi pocket 2 way stretch trousers with reflective prints
Covered front button
1 waistband loop with key ring
2 side pockets
1 mobile phone pocket in thigh pocket
1 thigh pocket with ruler pocket
Related links
- Herock 23MTR2102 Unisex Trousers Anthracite 38 in Waist
- Herock 23MTR2102 Unisex Trousers Anthracite 44 in Waist
- Herock 23MTR2102 Unisex Trousers Anthracite 40 in Waist
- Herock 23MTR2102 Unisex Trousers Black 42 in Waist
- Herock 23MTR2102 Unisex Trousers Navy 42 in Waist
- Herock 22MTR2101 Unisex Trousers Anthracite 42 in Waist
- Herock 23MTR1803 Unisex Trousers Anthracite 42 in Waist
- Herock 23MTR1901 Unisex Trousers Anthracite 42 in Waist
