Herock 22MTR2101 Unisex Trousers Anthracite 42 in Waist

Subtotal (1 unit)*

$90.39

(exc. GST)

$99.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.39

*price indicative

RS Stock No.:
329-936
Mfr. Part No.:
22MTR2101AN-42
Brand:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Trousers

Gender

Unisex

Colour

Anthracite

Waist Size

42 in

Number of Pockets

10

Size

42 in

Material

2% Elastane (Canvas), 98% Cotton

Resistance Features

Water Resistant

Series

22MTR2101

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013, EN ISO 14404:2004+A1:2010

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Trousers are multi pocket, 2 way stretch workwear crafted from 98 percent cotton and 2 percent elastane canvas, with reinforced knee pockets made of 100 percent Oxford polyester 600D for durability. Features include a ruler pocket, two pen pockets, two back pockets, and an extendable hem. Certified to EN 14404:2004+A1:2010 Type 2 Level 0 when paired with HEROCK knee protection 21MI0901.

1 waistband loop with key ring

2 side pockets

1 mobile phone pocket in thigh pocket

2 thigh pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy