Herock 23MTR2102 Unisex Trousers Anthracite 40 in Waist

Subtotal (1 unit)*

$123.32

(exc. GST)

$135.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.32

*price indicative

RS Stock No.:
330-030
Mfr. Part No.:
23MTR2102AN-40
Brand:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Trousers

Gender

Unisex

Colour

Anthracite

Number of Pockets

9

Waist Size

40 in

Size

40 in

Material

3% Elastane, 97% Cotton

Resistance Features

Stretch

Series

23MTR2102

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 14404:2004+A1:2010, EN ISO 13688:2013

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Trousers feature a thigh pocket with a flap and Cordura reinforcement, two pen pockets, and two back pockets reinforced with Cordura. The knee pockets and extendable hem are also made with Cordura reinforcement for added durability. Certified to EN ISO 13688:2013 and EN 14404:2004+A1:2010 Type 2 Level 1 when paired with HEROCK knee protection 21MI0901, they provide enhanced safety, protection, and flexibility for demanding tasks.

Multi pocket 2 way stretch trousers with reflective prints

Covered front button

1 waistband loop with key ring

2 side pockets

1 mobile phone pocket in thigh pocket

1 thigh pocket with ruler pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy