Herock 22MTR2101 Unisex Trousers Anthracite 44 in Waist
- RS Stock No.:
- 329-937
- Mfr. Part No.:
- 22MTR2101AN-44
- Brand:
- Herock
Subtotal (1 unit)*
$90.39
(exc. GST)
$99.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.39 |
*price indicative
- RS Stock No.:
- 329-937
- Mfr. Part No.:
- 22MTR2101AN-44
- Brand:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Anthracite | |
| Size | 44 in | |
| Number of Pockets | 10 | |
| Waist Size | 44 in | |
| Material | 98% Cotton, 2% Elastane (Canvas) | |
| Resistance Features | Water Resistant | |
| Series | 22MTR2101 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN ISO 14404:2004+A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Anthracite | ||
Size 44 in | ||
Number of Pockets 10 | ||
Waist Size 44 in | ||
Material 98% Cotton, 2% Elastane (Canvas) | ||
Resistance Features Water Resistant | ||
Series 22MTR2101 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN ISO 14404:2004+A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Trousers are multi pocket, 2 way stretch workwear crafted from 98 percent cotton and 2 percent elastane canvas, with reinforced knee pockets made of 100 percent Oxford polyester 600D for durability. Features include a ruler pocket, two pen pockets, two back pockets, and an extendable hem. Certified to EN 14404:2004+A1:2010 Type 2 Level 0 when paired with HEROCK knee protection 21MI0901.
1 waistband loop with key ring
2 side pockets
1 mobile phone pocket in thigh pocket
2 thigh pockets
Related links
- Herock 22MTR2101 Unisex Trousers Anthracite 42 in Waist
- Herock 22MTR2101 Unisex Trousers Anthracite 40 in Waist
- Herock 22MTR2101 Unisex Trousers Anthracite 38 in Waist
- Herock 22MTR2101 Unisex Trousers Black 44 in Waist
- Herock 22MTR2101 Unisex Trousers Navy 44 in Waist
- Herock 20MTR2301 Unisex Trousers Anthracite 44 in Waist
- Herock 20MTR2302 Unisex Trousers Anthracite 44 in Waist
- Herock 23MTR1901 Unisex Trousers Anthracite 44 in Waist
