Herock 23MTR1901 Unisex Trousers Anthracite 44 in Waist

Subtotal (1 unit)*

$125.03

(exc. GST)

$137.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.03

*price indicative

RS Stock No.:
330-044
Mfr. Part No.:
23MTR1901AN-44
Brand:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Trousers

Gender

Unisex

Colour

Anthracite

Waist Size

44 in

Size

44 in

Number of Pockets

6

Material

7% Elastane, 40% Cotton, 31% Polyester, 22% T400 Lycra

Resistance Features

Stretch

Series

23MTR1901

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013

RoHS Status: Exempt

COO (Country of Origin):
VN
The Herock Torex Trousers are multi pocket trousers designed for enhanced mobility, featuring 4 way stretch parts at the crotch and sides. Made from canvas stretch fabric with Coolmax technology, they offer moisture wicking and quick drying properties for comfort in active environments. Certified to EN ISO 13688:2013, they provide functionality, flexibility, and performance for demanding work conditions.

Slim fit

Pre shaped knees

2 side pockets

1 ruler pocket with mobile pocket

1 thigh pocket with small pocket

2 back pockets

1 hammer loop

Extendable hem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy