Payperwear POWER STRETCH Unisex Trousers Navy 108 cm Waist 880mm Leg

Subtotal (1 unit)*

$49.03

(exc. GST)

$53.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.03

*price indicative

RS Stock No.:
327-606
Mfr. Part No.:
001547-0376-08007-XXL
Brand:
Payperwear
Find similar products by selecting one or more attributes.
Select all

Brand

Payperwear

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

880mm

Number of Pockets

8

Waist Size

108 cm

Size

2XL

Material

2% Elastane, 98% Cotton

Resistance Features

Stretch

Series

POWER STRETCH

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Paperwear Men's trousers with belt loops and elasticated waistband, zip and button closure. Two classic cut pockets on the front, small coin pocket, right side ruler holder, left side pocket with LOCK SYSTEM closing flap, two back pockets, one with flap and velcro. Triple-stitched seams.

Cotton blend

Stretchable material

Available in multiple colours

Three needle stitching

XXL Size

  • RS Stock No. 0327604
  • Mfr. Part No. 001547-0376-08007-XL
Each
$49.03
  • RS Stock No. 0327607
  • Mfr. Part No. 001547-0376-08007-3XL
Each
$49.03
  • RS Stock No. 0327600
  • Mfr. Part No. 001547-0376-08007-S
Each
$49.03
  • RS Stock No. 0327603
  • Mfr. Part No. 001547-0376-08007-L
Each
$49.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy