Payperwear POWER STRETCH Unisex Trousers Navy 116 cm Waist 880mm Leg

Subtotal (1 unit)*

$49.03

(exc. GST)

$53.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.03

*price indicative

RS Stock No.:
327-607
Mfr. Part No.:
001547-0376-08007-3XL
Brand:
Payperwear
Find similar products by selecting one or more attributes.
Select all

Brand

Payperwear

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

880mm

Size

3XL

Number of Pockets

8

Waist Size

116 cm

Material

Elastane, Cotton

Series

POWER STRETCH

Resistance Features

Stretch

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Paperwear Men's trousers with belt loops and elasticated waistband, zip and button closure. Two classic cut pockets on the front, small coin pocket, right side ruler holder, left side pocket with LOCK SYSTEM closing flap, two back pockets, one with flap and velcro. Triple-stitched seams.

Cotton blend

Stretchable material

Available in multiple colours

Three needle stitching

3XL Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy