Dickies DK0A4Z43 Unisex Trousers Charcoal, Black 18 → 18 in Waist
- RS Stock No.:
- 326-341
- Mfr. Part No.:
- DK0A4Z43CHB1
- Brand:
- Dickies
Subtotal (1 unit)*
$111.97
(exc. GST)
$123.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.97 |
*price indicative
- RS Stock No.:
- 326-341
- Mfr. Part No.:
- DK0A4Z43CHB1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Charcoal, Black | |
| Size | 17.25/17.75 in | |
| Waist Size | 18 → 18 in | |
| Material | Polyester, Elastane, Cotton | |
| Series | DK0A4Z43 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Compliant, UL1015 listed and CSA TEW-105 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Charcoal, Black | ||
Size 17.25/17.75 in | ||
Waist Size 18 → 18 in | ||
Material Polyester, Elastane, Cotton | ||
Series DK0A4Z43 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Compliant, UL1015 listed and CSA TEW-105 | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- BD
The Dickies Everyday Trouser with Holster Pockets is designed to combine functionality and style, making them ideal for daily wear. These trousers include all the essential details of everyday wear, enhanced by built-in holster pockets for added convenience.
Charcoal Black Colour
Self fabric contrast panels
Related links
- Dickies DK0A4Z43 Unisex Trousers Black
- Dickies DK0A4Z43 Unisex Trousers Black 19.25/19.75 in Waist
- Dickies DK0A4Z43 Unisex Trousers Dark Navy 19 to 19 in Waist
- Dickies DK0A4Z43 Unisex Trousers Dark Navy
- MOLINEL G-ROK Unisex Trousers Charcoal, Grey 110 cm Waist 84cm Leg
- MOLINEL G-ROK Unisex Trousers Charcoal, Grey 86 cm Waist 84cm Leg
- Dickies DK0A867Q Unisex Trousers Black, Khaki 18 to 18 in Waist
- MOLINEL G-ROK Unisex Trousers Charcoal, Grey 99 cm Waist 84cm Leg
