Portwest PW3 Unisex Trousers Black 53 cm Waist 790mm Leg

Subtotal (1 unit)*

$260.50

(exc. GST)

$286.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.50

*price indicative

RS Stock No.:
314-418
Mfr. Part No.:
T601BKR41
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

790mm

Size

41 in

Waist Size

53 cm

Number of Pockets

10

Material

35% Cotton, 65% Polyester (Titanmill Plus)

Resistance Features

Durability

Series

PW3

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004 + A1:2010 Type 2 Level 0 (When used in combination with S156)

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest PW3 Work Trouser with it's smooth lines and stylish cut offers superb working comfort. It offers an impressive range of pockets including double rule pocket and pre-shaped, top loading knee pad pockets. Premium features incorporate crotch gusset, hammer loop and reinforced panels for extra durability.

Reinforced utility pocket

Gripper elasticated inner waistline helping keep upper body garments in place

Triple stitched seams for extra durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy