Nine worths CARY Men's Trousers Grey 91 cm Waist

Subtotal (1 unit)*

$81.93

(exc. GST)

$90.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.93

*price indicative

RS Stock No.:
282-610
Mfr. Part No.:
1254-36-GRIS
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Trousers

Gender

Men

Colour

Grey

Number of Pockets

10

Waist Size

91 cm

Size

36 in

Material

Cotton, Elastane, Polyester

Resistance Features

Water Repellent

Series

CARY

Knee Pad Pocket

Yes

Standards/Approvals

EN 13688, EN 14404 + A1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Work trousers designed to meet the demands of the modern workforce. Crafted with a blend of resilience and comfort, these trousers are perfect for those who require practicality without compromising on style. The innovative fabric composition, featuring cotton and polyester, provides durability while ensuring flexibility throughout the day.

Designed with a semi elasticated belt for a secure fit

Triple stitching enhances strength and longevity

Certified to EN 14404 + A1 level 1 for safety standards

Equipped with kneepad holders compatible with GENOUILLÈRES for additional protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy