Mascot Workwear Advanced Unisex Trousers Navy 41 in Waist 900mm Leg

Subtotal (1 unit)*

$314.48

(exc. GST)

$345.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$314.48

*price indicative

RS Stock No.:
205-776
Mfr. Part No.:
21679-311-010-90C56
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

900mm

Size

103 cm

Waist Size

41 in

Material

92% Polyamide, 8% Elastane

Resistance Features

Lightweight, Water Repellent

Series

Advanced

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

COO (Country of Origin):
LA
The Mascot Functional trousers are designed for ultimate comfort and freedom of movement, featuring a unique stretch material that is both lightweight and highly durable. The water repellent, multifunctional fabric is tailored with ergonomically shaped legs. Enhanced ventilation at the knee area adds to their practicality, while elastic adjustments at the foot provide additional convenience for an optimal outdoor experience.

Double stitched seams on leg and crotch

Ergonomically formed trouser leg

Belt loops

Fly with zip

Front and back pockets

Thigh pockets in left side

Thigh pockets in right side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy