Mascot Workwear Accelerate Men's Trousers Navy 43 in Waist 900mm Leg
- RS Stock No.:
- 205-740
- Mfr. Part No.:
- 18579-442-010-90C58
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$284.84
(exc. GST)
$313.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.84 |
*price indicative
- RS Stock No.:
- 205-740
- Mfr. Part No.:
- 18579-442-010-90C58
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 900mm | |
| Waist Size | 43 in | |
| Size | 108 cm | |
| Material | 35% Cotton, 65% Polyester | |
| Series | Accelerate | |
| Resistance Features | Durable, Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 900mm | ||
Waist Size 43 in | ||
Size 108 cm | ||
Material 35% Cotton, 65% Polyester | ||
Series Accelerate | ||
Resistance Features Durable, Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
- COO (Country of Origin):
- VN
The Mascot Trousers feature kneepad pockets and multiple elastic inserts, offering exceptional freedom of movement. The low waist and form cut waistband ensure comfort. Available in three different leg lengths, they allow for a customizable fit and optimal placement of details. Additionally, the trousers are durable enough to withstand industrial washing, making them a practical choice for demanding environments.
Low waist
Ergonomically formed trouser leg
Detachable ID card holder
Simple individual adjustment of kneepad pocket height
With print and reflectors
Related links
- Mascot Workwear Accelerate Men's Trousers Navy 119 cm Waist 90cm Leg
- Mascot Workwear Accelerate Men's Trousers Navy 93 cm Waist 90cm Leg
- Mascot Workwear Accelerate Men's Trousers Navy 83 cm Waist 90cm Leg
- Mascot Workwear Accelerate Men's Trousers Navy 81 cm Waist 90cm Leg
- Mascot Workwear Accelerate Men's Trousers Navy 91 cm Waist 90cm Leg
- Mascot Workwear Accelerate Men's Trousers Navy 86 cm Waist 90cm Leg
- Mascot Workwear Accelerate Men's Trousers Navy 103 cm Waist 90cm Leg
- Mascot Workwear Accelerate Men's Trousers Navy 98 cm Waist 90cm Leg
